Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 5 / Adjustable Output Voltage Min. V = 9.6 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 9 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = Quarter Brick / Efficiency % = 89 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 2.25 / MTBF h = 830000 / Length mm = 57.9 / Width mm = 36.8 / Height mm = 12.7 / Warranty = 3 Years