DC-DC CONVERTER, 5V, 8A; Power Supply Applications:Railway; DC / DC Converter Type:Quarter Brick; Input Ratio:8:1; Output Power Max:40W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:8A RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 8 / Adjustable Output Voltage Min. V = 4 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 40 / Input Voltage Min. V = 9 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = Quarter Brick / Efficiency % = 89 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 2.25 / MTBF h = 830000 / Length mm = 57.9 / Width mm = 36.8 / Height mm = 12.7 / Warranty = 3 Years