Toshiba TLP 620-2

Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
EOL

价格与库存

数据表和文档

下载 Toshiba TLP 620-2 的数据表和制造商文档。

IHS

Datasheet10 页6 年前

Newark

element14 APAC

DigiKey

B+D Enterprises

供应链

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-10-27
Lifecycle StatusEOL (Last Updated: 4 months ago)

相关零件

VishayTCET2100
Transistor Output Optocoupler, 2-Element, 5000V Isolation
VishayILD620
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayK827PH
OPTOCOUPLER, TRANSISTOR, 5KV, DIP-8; Available until stocks are exhausted
IsocomISD5X
Transistor Output Optocoupler, 2-Element, 5300V Isolation
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
IsocomTIL198
Darlington Output Optocoupler, 2-Element, 5300V Isolation

描述

由其分销商提供的 Toshiba TLP 620-2 的描述。

Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation
Optocoupler, Phototransistor, 5000V; No. Of Channels:2 Channel; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Forward Current If Max:50Ma; Isolation Voltage:5Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:55V; Product Range:- Rohs Compliant: Yes |Toshiba TLP620-2

制造商别名

Toshiba 在全球拥有多个品牌,分销商可将其用作替代名称。Toshiba 也可称为以下名称:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

零件编号别名

该零件可能有以下备用零件编号:

  • TLP620-2
  • TLP620/2
  • TLP6202