Toshiba TCR2EF33,LM(CT

LDO Voltage Regulators; TOSHIBA; TCR2EF33, LM(CT; 3.3 V; 1; 200 mA; 180 mV
$ 0.049
Production

价格与库存

数据表和文档

下载 Toshiba TCR2EF33,LM(CT 的数据表和制造商文档。

Upverter

Datasheet17 页6 年前

IHS

库存历史记录

3 个月趋势:
+33.77%

CAD 模型

从我们值得信赖的合作伙伴处下载 Toshiba TCR2EF33,LM(CT 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Texas InstrumentsTLV71333PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71312PDBVR
Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 1.2V 150MA SOT23-5
Texas InstrumentsTLV71318PDBVR
150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.0V, Active Discharge Rdis=120 Ohms
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 2.8V, No Active Discharge
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.0V, No Active Discharge

描述

由其分销商提供的 Toshiba TCR2EF33,LM(CT 的描述。

LDO Voltage Regulators; TOSHIBA; TCR2EF33, LM(CT; 3.3 V; 1; 200 mA; 180 mV
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5
LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, 1 Output, 150 mV Drop, 3.3 V, 200 mA, 5 Pins, SOT-25
LDO Voltage Regulators CMOS Point Regulator Single Output
LDO Regulator Pos 3.3V 0.2A 5-Pin SMV T/R
Tape & Reel (TR) Surface Mount Over Current RoHS Compliant voltage regulator linear 180mV 1.4mm 200mA 580mW
稳压器, LDO, 固定, 3.3V, 0.15A, SOT-25;
SOT-25 Linear Voltage Regulators (LDO) ROHS
LDO, FIXED, 3.3V, 0.15A, SOT-25; Output Type:Fixed; Input Voltage Min:3.3V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output RoHS Compliant: Yes

图片

制造商别名

Toshiba 在全球拥有多个品牌,分销商可将其用作替代名称。Toshiba 也可称为以下名称:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA