Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage15 V
Gain Bandwidth Product225 MHz
Input Bias Current6 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage16.5 V
Max Operating Temperature85 °C
Max Power Dissipation385 mW
Max Supply Voltage33 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current15 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current12.3 mA
Operating Supply Voltage15 V
Output Current per Channel85 mA
Power Dissipation385 mW
Power Supply Rejection Ratio (PSRR)73 dB
Resistance34 MΩ
Slew Rate52 V/µs
Voltage Gain78 dB