TE Connectivity AFD57-14-18PZ-6117

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Production

价格与库存

数据表和文档

下载 TE Connectivity AFD57-14-18PZ-6117 的数据表和制造商文档。

Sager Electronics

Technical Drawing8 页8 年前

IHS

Electro Sonic

Farnell

element14 APAC

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-11-21
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

相关零件

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT08SE-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Crimp RA Cable Mount 18 Terminal 1 Port
Amphenol IndustrialMS3126E14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-18PW
Conn MIL-C-26482 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

描述

由其分销商提供的 TE Connectivity AFD57-14-18PZ-6117 的描述。

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
DEUTSCH AFD57-14-18PZ-6117 Circular Connector, AFD Series, MIL-DTL-26482 Series II Equivalent, Straight Plug, 18 Contacts
Circular Connector, Plug, 18 Position, 14-18, In Line; Product Range:Afd Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:18Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Deutsch Te Connectivity AFD57-14-18PZ-6117
CIRCULAR, SIZE 14, 18WAY, PIN; Product Range: AFD Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 18Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 14-18; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: Z; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-26482 Series II; SVHC: Cadmium (27-Jun-2018); Approval Category: MIL-C-26482 Series II

制造商别名

TE Connectivity 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity 也可称为以下名称:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

零件编号别名

该零件可能有以下备用零件编号:

  • AFD57-14-18PZ6117
  • YAFD57-14-18PZ6117