TE Connectivity AFD51-18-30PY-6117

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Obsolete

价格与库存

数据表和文档

下载 TE Connectivity AFD51-18-30PY-6117 的数据表和制造商文档。

IHS

Datasheet8 页8 年前

Farnell

Newark

Sager Electronics

供应链

Lifecycle StatusObsolete (Last Updated: 3 months ago)

相关零件

Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port
Amphenol AerospaceD38999/20JJ20BA
CONNECTOR MIL-DTL-38999 Receptacle, 30 sock. #20-8T, crimp, key B, comp.-Cd, less cont.
MIL Series Connector, 30 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialMS3122E16-26P
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port

描述

由其分销商提供的 TE Connectivity AFD51-18-30PY-6117 的描述。

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular MIL Spec Connector AFD51-18-30PY-6117
CONN 26482 CIRC PIN 30 POS CRMP ST CBL MNT
Circular Connector, Receptacle, 30 Position, 18-30, In Line; Product Range:Afd Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:30Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: No |Deutsch Te Connectivity AFD51-18-30PY-6117
CIRCULAR, SIZE 18, 30WAY, PIN; Product Range: AFD Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 30Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 18-30; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: Y; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-26482 Series II; SVHC: Cadmium (27-Jun-2018); Approval Category: MIL-C-26482 Series II

制造商别名

TE Connectivity 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity 也可称为以下名称:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

零件编号别名

该零件可能有以下备用零件编号:

  • AFD51-18-30PY6117
  • YAFD51-18-30PY6117