Rf/Coaxial Adapter, Sma Plug-Sma Plug; Convert From Coax Type:Sma; Convert From Gender:Plug; Convert To Coax Type:Sma; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50Ohm; Connector Type:Sma Coaxial Rohs Compliant: Yes |Amp Te Connectivity 1055047-1