Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating750 mA
Contact GenderMale
Current Rating750 mA
Data Rate25 Gbps
Differential Pairs per Column6
Differential SignalingYes
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating750 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Columns8
Number of Contacts144
Number of Ground Positions48
Number of Pairs48
Number of Ports1
Number of Positions144
Number of Rows18
Number of Signal Positions96
Operating Supply Voltage30 V
OrientationVertical
Plating Thickness759.968 nm
SealableNo
ShieldingUnshielded
ShroudedFully Shrouded
StackableNo
TerminationPress-Fit
Voltage Rating30 V