TE Connectivity / Raychem 202D963-3-0

Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black
$ 21.95
Production

数据表和文档

下载 TE Connectivity / Raychem 202D963-3-0 的数据表和制造商文档。

IHS

Datasheet2 页1 年前

JRH Electronics

Master Electronics

TE Connectivity

库存历史记录

3 个月趋势:
-6.32%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

TE Connectivity / RaychemVERSAFIT-1/4-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Raychem Te Connectivity 5039304024
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-8/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 8MM / 2MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-9/3-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 9MM / 3MM 4' LNTHS 4' LNTHS

描述

由其分销商提供的 TE Connectivity / Raychem 202D963-3-0 的描述。

Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black
Heat Shrink Cable Boots & End Caps 202D963-3-0
Cable Accessories Boot Polyolefin Black
808282-000, TE CONNECTIVITY / RAYCHEM
Special Order: 202D963-3-0 Molded Part Angle: 180 ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 3 Heat Shrink Boot Material Systems Code: 10 Heat Shrink Boots: Lipped & Straight | 180 ° 202 3 | Part Number: 202D963-3-0 | Internal Number: 808282-000 | Alias Number: 1196272-8 | TE Connectivity

制造商别名

TE Connectivity / Raychem 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / Raychem 也可称为以下名称:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

零件编号别名

该零件可能有以下备用零件编号:

  • 808282-000