TE Connectivity / Corcom MS3472L20-16SX L/C

Conn Circular SKT 16 POS Crimp ST Flange Mount 16 Terminal 1 Port Automotive
数据表

提交询价

遗憾的是,我们不知道MS3472L20-16SX L/C的任何分销商。如果您有已知的分销商,请告知我们,以便我们将其添加到数据库中,或向我们的合作伙伴之一询价。

向一些专门寻找罕见零件的分销商提交询价。

询价请求(RFQ)

此请求将被发送给指定的供应商。
(* 表示必填字段)

报价请求
供应商 *
联系信息
从非授权经销商渠道购买会增加风险。零件可能有缺陷、贴错标签、伪造或不在保修范围内。请了解我们的 分销商分类

数据表和文档

下载 TE Connectivity / Corcom MS3472L20-16SX L/C 的数据表和制造商文档。

Farnell

Datasheet7 页24 年前
Datasheet7 页24 年前

相关零件

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialMS3122E14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3122E14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular MIL-DTL-26482 RCP 19 POS 14-19 Size SKT Contact Wall Mount , WITH contacts
Circular Connector, MIL-DTL-26482 Series II, Wall Mount Receptacle, 19 Contacts, Crimp Socket
Amphenol AerospaceD38999/20WG16BN
Conn MIL-DTL-38999 Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

描述

由其分销商提供的 TE Connectivity / Corcom MS3472L20-16SX L/C 的描述。

Conn Circular SKT 16 POS Crimp ST Flange Mount 16 Terminal 1 Port Automotive
Circular Connector, Bayonet Metal Shell, Wide Flange Receptacle, 16 Socket Contacts, Crimp Rohs Compliant: No |Deutsch Te Connectivity MS3472L20-16SX-LC
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl
CIRCULAR, SIZE 20, 16WAY, SKT (L/C); Military Specification: MIL-DTL-26482 Series II; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arrangement: 20-16; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Electroless Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: X; Service Class: Fluid Resistant; Product Range: MIL-DTL-26482 Series II

制造商别名

TE Connectivity / Corcom 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / Corcom 也可称为以下名称:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

零件编号别名

该零件可能有以下备用零件编号:

  • MS3472L20-16SX-LC