Automotive Tab Housing, 48Pos, 24V, 13A; Product Range:Ntseal Series; Gender:-; No. Of Positions:48Positions; For Use With:Amp Ntseal Series Pin Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body Rohs Compliant: Yes |Amp Te Connectivity 2-2366509-4
48POS,HYBRID,PIN HSG ASSY,SLD,COD D Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm 1.55 mm Mating Pin Diameter: .061 in .039 in Ntseal Housings Male Terminal | 12 V Housing for Male Terminals Wire-to-Wire | Part Number: 2-2366509-4 | Internal Number: 2-2366509-4 | 1 mm | TE Connectivity | DEUTSCH