PS0S0SH60=C1054 Filter Type: Power Entry Module Voltage Selection: Single Input Voltage Select: Single AC Multi-Function Inlet Filter Switch Type: DPST Multi-Function Inlet Filter Shield Style: None Power Entry Module Single AC DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0SH60 | Internal Number: 6609106-6 | TE Connectivity