TE Connectivity / Corcom PS000SSXA

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port
$ 26.574
Production

数据表和文档

下载 TE Connectivity / Corcom PS000SSXA 的数据表和制造商文档。

IHS

Datasheet4 页1 年前
Datasheet7 页25 年前

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 TE Connectivity / Corcom PS000SSXA 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640518-0
Connector, Soft Shell; 250 V; 9 A (Max.); 3; Nylon; Brick Red; In-Line; Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

描述

由其分销商提供的 TE Connectivity / Corcom PS000SSXA 的描述。

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port
IEC Power Entry Modules 10A SINGLE FUSE SNAP IN MOUNT
Mains Power Connector, 115/230VAC
Cross Referenced to TE CNTY CORCOM - Part CORPS000SSXA
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; IP Rating:- RoHS Compliant: Yes
Special Order: PS000SSXA=C1103 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Filter Shield Mount Angle: Vertical Power Entry Module Single AC Switch Filter Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS000SSXA | Internal Number: 4-6609107-9 | TE Connectivity

制造商别名

TE Connectivity / Corcom 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / Corcom 也可称为以下名称:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

零件编号别名

该零件可能有以下备用零件编号:

  • 4-6609107-9
  • PS000SSXA.