Special Order: PE0S0DM3E=C7104 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC DPST Complete Can | Power Entry Module: Medium Multi-Function & Corcom P Series | Part Number: PE0S0DM3E | Internal Number: 4-1609155-0 | TE Connectivity