TE Connectivity / AMP 5-104118-3

Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube
$ 7.02
Production

价格与库存

数据表和文档

下载 TE Connectivity / AMP 5-104118-3 的数据表和制造商文档。

IHS

Datasheet5 页1 年前

ShanghaiCT

Sager Electronics

TE Connectivity

Master Electronics

CAD 模型

从我们值得信赖的合作伙伴处下载 TE Connectivity / AMP 5-104118-3 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
下载
TraceParts
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
TE Connectivity281739-5
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
TE Connectivity / AMP103186-5
Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Amphenol Communications Solutions71918-110LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI Quickie
Amphenol Communications Solutions77313-101-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

描述

由其分销商提供的 TE Connectivity / AMP 5-104118-3 的描述。

Conn Unshrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Tube
Board to Board & Mezzanine Connectors 10 SYS 50 HDR DRRA UNSHRD SN
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug
Connector; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:10; Pitch Spacing:0.05"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:AMPMODU System 50; Contact Plating:Gold ;RoHS Compliant: Yes

制造商别名

TE Connectivity / AMP 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / AMP 也可称为以下名称:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors