TE Connectivity 4-643819-1

Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.792
Production

价格与库存

数据表和文档

下载 TE Connectivity 4-643819-1 的数据表和制造商文档。

JRH Electronics

Datasheet6 页1 年前
Datasheet6 页7 年前

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

库存历史记录

3 个月趋势:
Restocked

CAD 模型

从我们值得信赖的合作伙伴处下载 TE Connectivity 4-643819-1 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
TraceParts
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

相关零件

TE Connectivity3-640426-9
Connector; Receptacle; 9; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity4-640428-0
MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-0
TE Connectivity4-640427-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity3-640599-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP4-640599-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640429-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Tape

描述

由其分销商提供的 TE Connectivity 4-643819-1 的描述。

Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
Rectangular Power Connectors, Connector Assembly, Receptacle, Wire-to-Board, 11 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, MTA 156
Wtb Housing, Rcpt, 11Pos, 1Row, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:11Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 4-643819-1
11P MTA156 CONN ASSY 22AWG LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 4-643819-1 | Internal Number: 4-643819-1 | TE Connectivity | MTA 156

制造商别名

TE Connectivity 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity 也可称为以下名称:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty