TE Connectivity / AMP 4-2176093-7

Fixed Resistor, Thin Film, 0.25W, 29400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.163
Production

价格与库存

数据表和文档

下载 TE Connectivity / AMP 4-2176093-7 的数据表和制造商文档。

IHS

Datasheet11 页6 年前

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

库存历史记录

3 个月趋势:
-13.79%

CAD 模型

从我们值得信赖的合作伙伴处下载 TE Connectivity / AMP 4-2176093-7 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
封装
3D下载
TraceParts
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

Fixed Resistor, Thin Film, 0.2W, 29400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP4-2176093-9
Res Thin Film 0805 30.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity4-2176093-8
Res Thin Film 0805 30.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP4-2176093-9
Res Thin Film 0805 30.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.2W, 27400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.2W, 31600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB2942V
Res Thin Film 0805 29.4K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0729K4L
Fixed Resistor, Thin Film, 0.125W, 29400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP3-1614893-6
Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB273V
Res Thin Film 0805 27K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB303V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 30kΩ 0805 Chip Resistor - Surface Mount ROHS

描述

由其分销商提供的 TE Connectivity / AMP 4-2176093-7 的描述。

Fixed Resistor, Thin Film, 0.25W, 29400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
THIN FILM FIXED RESISTOR 0805 CASE 29.4KOHM +/-0.1% 0.25W +/-25PPM/DEGC
RES SMD 29.4K OHM 0.1% 1/4W 0805
Surface Mount Thin Film Resistor, Rp73 Series, 29.4 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF2A29K4BTDF
RP 2A 0.25W 29K4 0.1% 25PPM 1K RL Resistance Value: 29.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 29.4K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A29K4BTDF | Internal Number: 4-2176093-7 | TE Connectivity | Holsworthy
RES, 29K4, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 29.4kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

制造商别名

TE Connectivity / AMP 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / AMP 也可称为以下名称:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

零件编号别名

该零件可能有以下备用零件编号:

  • RP73PF2A29K4BTDF