TE Connectivity THS5039RJ

Res Wirewound 39 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.675
Production

价格与库存

数据表和文档

下载 TE Connectivity THS5039RJ 的数据表和制造商文档。

IHS

Datasheet3 页18 年前

Electro Sonic

Sager Electronics

TE Connectivity

TME

CAD 模型

从我们值得信赖的合作伙伴处下载 TE Connectivity THS5039RJ 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
TraceParts
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

相关零件

TE ConnectivityHSA5039RJ
Res Wirewound 39 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1539RJ
Fixed Resistor, Wire Wound, 15W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA1039RJ
Fixed Resistor, Wire Wound, 16W, 39ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1039RJ
Res Wirewound 39 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS5039RJ
Res Wirewound 39 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Metal Glaze/Thick Film, 35W, 39ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 39 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Res Wirewound 39 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount

描述

由其分销商提供的 TE Connectivity THS5039RJ 的描述。

Res Wirewound 39 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
39 Ω, Wire Wound, Power Resistor Resistor, 72.5 x 17 x 30 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 50 W, CGS THS
RES, WIREWOUND, 39R, 50W, SOLDER; Resistance: 39ohm; Product Range: THS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: 1.25kV; Resistor Technology: Wirewound; Temperature Coefficient 18R0443
THS50 39R 5% Resistance Value: 39 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 39 Ω Wire Wound 5 % Power Resistor | Part Number: THS5039RJ | Internal Number: 3-1879071-2 | TE Connectivity | CGS

制造商别名

TE Connectivity 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity 也可称为以下名称:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

零件编号别名

该零件可能有以下备用零件编号:

  • 3-1879071-2