TE Connectivity / AMP 1393212-1

Electromechanical Relay 12VAC 9.1Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
$ 24.91
Production

价格与库存

数据表和文档

下载 TE Connectivity / AMP 1393212-1 的数据表和制造商文档。

IHS

Datasheet5 页1 年前
Datasheet2 页22 年前

Sager Electronics

Master Electronics

TE Connectivity

DigiKey

库存历史记录

3 个月趋势:
+179%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

TE Connectivity6-1393211-2
General Purpose Relay, T92 Series, Power, Non Latching, DPST-NO, 240 VAC, 30 A
TE Connectivity9-1393211-9
Electromechanical Relay DPST-NO 30A 220/240VAC 3.8KOhm Through Hole
TE Connectivity6-1393211-0
Power/Signal Relay, 2 Form A, Spst-No, Momentary, 0.167A (Coil), 4000Mw (Coil), 30A (Contact),
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity1393212-7
Power Relay 110VDC 30DC/40(NO)/30(NC)AAC DPST-NO(52.32x34.54x30.73)mm THT
PanasonicHE2AN-S-AC12V
Power Relay 12VAC 25A DPST-NO(51x34x52.8)mm

描述

由其分销商提供的 TE Connectivity / AMP 1393212-1 的描述。

Electromechanical Relay 12VAC 9.1Ohm 40A DPST-NO (68.58x34.54x37.97)mm Flange Power Relay
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.333A (Coil), 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 9.1 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
Special Order: T92S7A22-12 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay AC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S7A22-12 | Internal Number: 1393212-1 | TE Connectivity

制造商别名

TE Connectivity / AMP 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / AMP 也可称为以下名称:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

零件编号别名

该零件可能有以下备用零件编号:

  • T92S7A22-12