TE Connectivity / AMP 1-2381596-6

Cap, 6 Position, 5MM Centerline, Sealable, Power Versa-lock 5.0, Key A
$ 0.765
Production

价格与库存

数据表和文档

下载 TE Connectivity / AMP 1-2381596-6 的数据表和制造商文档。

Sager Electronics

Technical Drawing1 页2 年前

TE Connectivity

库存历史记录

3 个月趋势:
-43.05%

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 TE Connectivity / AMP 1-2381596-6 的描述。

CAP, 6 POSITION, 5MM CENTERLINE, SEALABLE, POWER VERSA-LOCK 5.0, KEY A
TE Connectivity Power Versa-Lock CAP, 2X3 KEY A, GWT
1-2381596-6, TE CONNECTIVITY/AMP BRAND
CONN HOUSING, CAP, 6P, 5MM, PA66-GF, BLU; Product Range:Power Versa-Lock Series; Gender:-; No. of Positions:6Positions; Pitch Spacing:5mm; For Use With:AMP Power Versa-Lock Series Tab Contacts RoHS Compliant: Yes
Power Versa-Lock CAP, 2X3 KEY A, GWT Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: With Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-2381596-6 | Internal Number: 1-2381596-6 | TE Connectivity | Power Versa-Lock

制造商别名

TE Connectivity / AMP 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / AMP 也可称为以下名称:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors