TE Connectivity / AMP 2329386-8

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
$ 5.812
Production

价格与库存

数据表和文档

下载 TE Connectivity / AMP 2329386-8 的数据表和制造商文档。

IHS

Datasheet5 页1 年前

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

库存历史记录

3 个月趋势:
Restocked

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-06-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 TE Connectivity / AMP 2329386-8 的描述。

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
Switch Push Button ON-(OFF) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece
Pb Switch, Spst, 0.4A, 32V, Wire Leaded; Product Range:Pb7 Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst; Switch Operation:On-(Off); Pushbutton Actuator Style:Flat; Actuator/Cap Colour:Yellow; Ip Rating:Ip68 Rohs Compliant: Yes |Alcoswitch Te Connectivity PB7B2FM5M1CAL00Y500
PB ON/OFF FC YLW M1 TERM IP68 500MM LHS Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: PB7B2FM5M1CAL00Y500 | Internal Number: 2329386-8 | TE Connectivity | ALCOSWITCH

制造商别名

TE Connectivity / AMP 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity / AMP 也可称为以下名称:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

零件编号别名

该零件可能有以下备用零件编号:

  • PB7B2FM5M1CAL00Y500