Tape, 30.48M X 25.4Mm, Pi Film; Tape Colour:-; Total Tape Thickness:5 Mil (0.127 Mm); Roll Length - Imperial:100Ft; Roll Length - Metric:30.48M; Tape Width - Imperial:1"; Tape Width - Metric:25.4Mm; Product Range:Khn-5 Series Rohs Compliant: Yes |Tape Case 1-100-KHN-5