Taiwan Semiconductor BZT55C2V7 L1

Diode Zener Single 2.7V 5% 500mW 2-Pin Quadro Mini-MELF T/R
Production

价格与库存

数据表和文档

下载 Taiwan Semiconductor BZT55C2V7 L1 的数据表和制造商文档。

IHS

Datasheet6 页7 年前

Newark

RS (Formerly Allied Electronics)

供应链

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

相关零件

Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF
Diodes Inc.ZMM5254B-7
Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R
BZT55 Series 15 V 500 mW SMT Small Signal Zener Diode - QuadroMELF SOD-80
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 5.1V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R

描述

由其分销商提供的 Taiwan Semiconductor BZT55C2V7 L1 的描述。

Diode Zener Single 2.7V 5% 500mW 2-Pin Quadro Mini-MELF T/R
QMMELF, 500mW, 5%, Small Signal Zener Diode
Zener Diode, 0.5W, 2.7V, Minimelf; Zener Voltage Vz Typ:2.7V; Power Dissipation Pd:500Mw; Diode Case Style:Sod-80 (Minimelf); Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:175°C; Product Range:-; Automotive Rohs Compliant: Yes |Taiwan Semiconductor BZT55C2V7 L1

制造商别名

Taiwan Semiconductor 在全球拥有多个品牌,分销商可将其用作替代名称。Taiwan Semiconductor 也可称为以下名称:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

零件编号别名

该零件可能有以下备用零件编号:

  • BZT55C2V7L1