Swissbit AG SFSD032GL2AM1TO-I-5E-221-STD

SDHC / SDXC FLASH MEMORY CARD, 32GB; Available until stocks are exhausted Alternative available
$ 32.97

库存历史记录

3 个月趋势:
-50.00%

描述

由其分销商提供的 Swissbit AG SFSD032GL2AM1TO-I-5E-221-STD 的描述。

SDHC / SDXC FLASH MEMORY CARD, 32GB; Available until stocks are exhausted Alternative available
INDUSTRIAL SD CARD, S-50, 32 GB, 3D TLC
MEM CD SDHC SDXC 32GB 10UHS 1TLC
Memory Capacity GB = 32 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 90 / Write Speed MB/s = 23 / Memory Card Bus = A2 / Memory Card Bus = Class 10 / Memory Card Bus = U3 / Memory Card Bus = V30 / Memory Card Bus = UHS-I / Adapter Included = No / Series = S-50 / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

制造商别名

Swissbit AG 在全球拥有多个品牌,分销商可将其用作替代名称。Swissbit AG 也可称为以下名称:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP