STMicroelectronics ST715C50R

High input voltage - 85 mA LDO linear regulator, SOT323-5L, Tape and Reel
$ 0.377
Obsolete

价格与库存

数据表和文档

下载 STMicroelectronics ST715C50R 的数据表和制造商文档。

ODG (Origin Data Global)

Datasheet24 页13 年前

Newark

TME

库存历史记录

3 个月趋势:
-0.76%

CAD 模型

从我们值得信赖的合作伙伴处下载 STMicroelectronics ST715C50R 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策。

供应链

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-07-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-08-15
LTD Date2027-02-15

描述

由其分销商提供的 STMicroelectronics ST715C50R 的描述。

High input voltage - 85 mA LDO linear regulator, SOT323-5L, Tape and Reel
STMicroelectronics SCT
LDO Regulator Pos 5V 0.085A 5-Pin SOT-323 T/R
Fixed Positive LDO Regulator, 5V, 1V Dropout, PDSO5
38dB 6.5μA positive electrode Fixed 85mA 5.5V 5V 24V 1V@ 85mA 0.003%/mA 0.004%/V SOT-323-5 SMD mount 1mm(height)
稳压器, LDO, 固定, 5V, 0.085A, 125度;
Low voltage differential Regulator (LDO)
LDO Voltage Regulators POWER MANAGEMENT
ST715 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 24V 85mA -40C~125C TJ
LDO, FIXED, 5V, 0.085A, 125DEG C;
IC REG LINEAR 5V 85MA SOT-323-5

制造商别名

STMicroelectronics 在全球拥有多个品牌,分销商可将其用作替代名称。STMicroelectronics 也可称为以下名称:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics