Eaton D38999/26MG11BA

MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Plug
$ 46.16
Production

数据表和文档

下载 Eaton D38999/26MG11BA 的数据表和制造商文档。

IHS

Datasheet152 页6 年前

RS (Formerly Allied Electronics)

Farnell

库存历史记录

3 个月趋势:
+149%

供应链

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

描述

由其分销商提供的 Eaton D38999/26MG11BA 的描述。

MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Plug
Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26MG11BA
Composite plug, Nickel plating, without female contacts
Souriau SCT
CIRCULAR CONNECTOR, PLUG, 21-11, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplie
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

制造商别名

Eaton 在全球拥有多个品牌,分销商可将其用作替代名称。Eaton 也可称为以下名称:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

零件编号别名

该零件可能有以下备用零件编号:

  • D3899926MG11BA