Eaton D38999/26KJ8SN

MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
$ 437.694
Production

数据表和文档

下载 Eaton D38999/26KJ8SN 的数据表和制造商文档。

IHS

Datasheet152 页6 年前
Datasheet152 页8 年前

Farnell

库存历史记录

3 个月趋势:
-89.06%

供应链

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

描述

由其分销商提供的 Eaton D38999/26KJ8SN 的描述。

MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Connector, Stainlesssteelplug, passivated, withfemalecontactsSz-25
Stainless steel plug, passivated, with female contacts
Souriau SCT
38999 SIII RFI PLUG SS FW 25-8SKT88 TWINAX
38999 PLG 88 TWIN SKT 25-8SKT88 TWINAX
CONN PLUG FMALE 8POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 25-8, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded

制造商别名

Eaton 在全球拥有多个品牌,分销商可将其用作替代名称。Eaton 也可称为以下名称:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

零件编号别名

该零件可能有以下备用零件编号:

  • D3899926KJ8SN