Eaton D38999/20FE99SN-LC

MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 30.037

数据表和文档

下载 Eaton D38999/20FE99SN-LC 的数据表和制造商文档。

IHS

Datasheet14 页20 年前

Farnell

库存历史记录

3 个月趋势:
+184%

供应链

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14

描述

由其分销商提供的 Eaton D38999/20FE99SN-LC 的描述。

MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 23 POS Crimp ST Flange Mount 23 Terminal 1 Port
8D 23C 21#20 2#16 Skt Recp |Souriau-Sunbank/eaton D38999/20FE99SN-LC
CONN RCPT HSG FMALE 23POS PNL MT
CIRCULAR CONN, RCPT, 17-99, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Socket - Contacts Not
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

制造商别名

Eaton 在全球拥有多个品牌,分销商可将其用作替代名称。Eaton 也可称为以下名称:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

零件编号别名

该零件可能有以下备用零件编号:

  • D38999/20FE99SN L/C
  • D3899920FE99SNLC