Eaton 85101E1412SX50

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

价格与库存

DistributorSKUMinPkg
Farnell85101E1412SX5001
8h

数据表和文档

下载 Eaton 85101E1412SX50 的数据表和制造商文档。

IHS

Datasheet80 页9 年前
Datasheet1 页17 年前

Farnell

描述

由其分销商提供的 Eaton 85101E1412SX50 的描述。

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
commercial 26482 series 1
851 12C 8#20, 4#16 SKT RECP
CIRCULAR CONN, CABLE MOUNT RCPT, 14-12; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arr

制造商别名

Eaton 在全球拥有多个品牌,分销商可将其用作替代名称。Eaton 也可称为以下名称:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

零件编号别名

该零件可能有以下备用零件编号:

  • 851-01E14-12SX50