Eaton 85101A168PZ50

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

价格与库存

DistributorSKUMinPkg
Farnell85101A168PZ5001
10h

数据表和文档

下载 Eaton 85101A168PZ50 的数据表和制造商文档。

IHS

Datasheet80 页9 年前
Datasheet1 页17 年前

Farnell

供应链

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

描述

由其分销商提供的 Eaton 85101A168PZ50 的描述。

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular M 8 POS Solder ST Cable Mount 8 Terminal 1 Port
CIRCULAR CONN, CABLE MOUNT RCPT, 16-8; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangem

制造商别名

Eaton 在全球拥有多个品牌,分销商可将其用作替代名称。Eaton 也可称为以下名称:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN