SMC MY1B40TF-730Z

Cylinder, Rodless, Mech Joint, Slide Table, MY1 Series
$ 646.695

价格与库存

描述

由其分销商提供的 SMC MY1B40TF-730Z 的描述。

CYLINDER, RODLESS, MECH JOINT, SLIDE TABLE, MY1 SERIES
Smc Cylinder Rodless Mechanically Jointed
Cylinder Type = Mechanically Jointed Rodless Cylinder / Bore Size mm = 40 / Action Type = Double Acting / Stroke mm = 730 / Operating Pressure Min. kPa = 100 / Operating Pressure Max. kPa = 800 / Connection Port Size = G1/4" / Connection Port Size = M8 / Rod End Type = Rodless / Piston Speed Min. mm/s = 100 / Piston Speed Max. m/s = 1 / Housing Material = Aluminium Alloy / Seal Material = NBR / Series = MY1B-Z Series / Length m = 1.07 / Width mm = 75 / Height mm = 84

制造商别名

SMC 在全球拥有多个品牌,分销商可将其用作替代名称。SMC 也可称为以下名称:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor