Silicon Lab SI8231AB-B-IS1R

2.5KV 0.5A High Side/low Side Isolated Driver ("isodriver"),
Obsolete

数据表和文档

下载 Silicon Lab SI8231AB-B-IS1R 的数据表和制造商文档。

IHS

Datasheet56 页28 年前

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2014-07-14
LTD Date2014-07-14

描述

由其分销商提供的 Silicon Lab SI8231AB-B-IS1R 的描述。

2.5KV 0.5A HIGH SIDE/LOW SIDE ISOLATED DRIVER ("ISODRIVER"),
Buffer or Inverter Based IGBT/MOSFET Driver, 0.5A, PDSO16
16-SOIC (0.154 3.90mm Width) 2 Capacitive Coupling Obsolete Gate Driver 20kV/mus 2500Vrms 500mA -40C~125C
DGTL ISO 2.5KV GATE DRVR 16SOIC
Input Type: PWM, Output Configuration: High Side / Low Side, Peak Output Current (A): 0.5, Max. Prop. Delay (ns):60, UVLO Voltage (V): 5, Isolation Rating (Input-Output, kVrms): 2.5, Isolation Rating (Output-Output, kVdc): 1500, Overlap Protection & Dead Time Control: 1, Package Type: NB SOIC-16, Temperature Range (C): -40 to 125 -ᄚ, Input VDD (V): 4.5 to 5.5, Driver Supply (V): 6.5 to 24

制造商别名

Silicon Lab 在全球拥有多个品牌,分销商可将其用作替代名称。Silicon Lab 也可称为以下名称:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs