Silicon Lab SI8230AB-D-IS1

2.5kV 0.5A High Side/Low Side Isolated Driver ( ISOdriver ), Dual Input, NB SOIC 16. 5V UVLO
Production

价格与库存

数据表和文档

下载 Silicon Lab SI8230AB-D-IS1 的数据表和制造商文档。

IHS

Datasheet58 页6 年前

Silicon Lab

Newark

Farnell

供应链

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

相关零件

MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
MC74ACT139DG, DUAL, DECODER, DEMULTIPLEXER,1-OF-4,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C32ATMX/NOPB
EAR99 DS26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 23mA 547.485991mg 35ns
STMicroelectronicsST202ECDR
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16

描述

由其分销商提供的 Silicon Lab SI8230AB-D-IS1 的描述。

2.5kV 0.5A High Side/Low Side Isolated Driver ( ISOdriver ), Dual Input, NB SOIC 16. 5V UVLO
2.5 kV 5 V UVLO HS/LS isolated gate driver
MOSFET DRVR 0.5A 2-OUT High and Low Side Non-Inv 16-Pin SOIC N Rail/Tube
Isolated Gate Driver, NB SOIC16, RoHS
Silicon Labs SCT
GATE DRIVER, IGBT/MOSFET, -40TO125DEG C; No. of Channels: 2 Channel; Propagation Delay: 30ns; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°

制造商别名

Silicon Lab 在全球拥有多个品牌,分销商可将其用作替代名称。Silicon Lab 也可称为以下名称:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs