Silicon Lab C8051F580-IQ

128KB 1.8V~5.25V 51Series 50MHz 40 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 9.942
Production

数据表和文档

下载 Silicon Lab C8051F580-IQ 的数据表和制造商文档。

IHS

Datasheet362 页3 年前

Upverter

Augswan

TME

SHENGYU ELECTRONICS

库存历史记录

3 个月趋势:
-22.29%

CAD 模型

从我们值得信赖的合作伙伴处下载 Silicon Lab C8051F580-IQ 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
SnapEDA
封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

备用零件

Price @ 1000
$ 9.942
$ 9.665
Stock
124,617
117,578
Authorized Distributors
5
6
Case/Package
QFP
QFP
Number of Pins
48
48
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
40
40
Interface
2-Wire, CAN, EBI/EMI, I2C, LIN, SMBus, SPI, UART, USART
2-Wire, CAN, EBI/EMI, I2C, LIN, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
POR, PWM, Temp Sensor, WDT
POR, PWM, Temp Sensor, WDT

供应链

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-09-10
LTD Date2027-03-10
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

相关零件

Silicon LabC8051F500-IQ
MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 48-Pin PQFP Tray
Silicon LabC8051F501-IQ
MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V/5V Automotive 48-Pin PQFP Tray
Silicon LabC8051F584-IQ
MCU 8-bit 8051 CISC 96KB Flash 2.5V/3.3V/5V Automotive 48-Pin PQFP Tray
Silicon LabC8051F585-IQ
MCU 8-bit 8051 CISC 96KB Flash 2.5V/3.3V/5V Automotive 48-Pin PQFP Tray
Silicon LabC8051F581-IQ
MCU 8-bit 8051 CISC 128KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 48-Pin QFP Tray
Silicon LabC8051F505-IQ
MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 48-Pin PQFP Tray

描述

由其分销商提供的 Silicon Lab C8051F580-IQ 的描述。

128KB 1.8V~5.25V 51Series 50MHz 40 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit 8051 CISC 128KB Flash 2.5V/3.3V/5V Automotive 48-Pin QFP Tray
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP48
Mcu, 8Bit, 50Mhz, Qfp-48; Product Range:C8051 Family C8051F58X Series Microcontrollers; Cpu Speed:50Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:48Pins; Mcu Case Style:Qfp; No. Of I/O S:40I/O S; Embedded Interfacerohs Compliant: Yes |Silicon Labs C8051F580-IQ

制造商别名

Silicon Lab 在全球拥有多个品牌,分销商可将其用作替代名称。Silicon Lab 也可称为以下名称:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

零件编号别名

该零件可能有以下备用零件编号:

  • C8051F580IQ