Siemens 3VA6140-5HM41-2AA0

circuit breaker 3VA6 UL Frame 150 breaking capacity class M 35 kA At
$ 2,382.03
Production

数据表和文档

下载 Siemens 3VA6140-5HM41-2AA0 的数据表和制造商文档。

IHS

Datasheet8 页5 年前

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Siemens 3VA6140-5HM41-2AA0 的描述。

circuit breaker 3VA6 UL Frame 150 breaking capacity class M 35 kA At
Breaker; Molded Case; 3VA UL 40A 4P 35KA ETU3 LIG 100
Thermal Circuit Breaker, 4 Pole(s), 40A, 600VAC, Panel Mount
Electronic Circuit Breaker Rohs Compliant: Yes
Siemens MCCB_UL_FS150_150A_4P_35KA_ETU3_LIG - 3VA61405HM412AA0
Siemens Industry Inc Brkr 3Va61 4P 40A 35Ka Etu3-Lig 100
ELECTRONIC CKT BREAKER, 4P, 40A, 690V;
3VA6 UL F 150 class M 35kA @ 480V 4P
RS APAC
Siemens 3VA6140-5HM41-2AA0, Breaker 3Va61 Ul 4 Pole 100 Percent Rated 40A Trip In A 150A Frame And Etu330 Lig Adjustment Knob Trip Unit With 35Ka Interruption Rating At 480V Dimensions 5.51 In X 4.21 In X 7.8 In
circuit breaker 3VA6 UL frame 150 breaking capacity class M 35kA @ 480V 4-pole, line protection ETU330, LIG, In=40A overload protection Ir=16A...40A short-circuit protection Ii=1.5...12 x In N conductor protection adjustable (OFF, 50%, 100%) ground-fault protection Ig=0.375...1 x In= tg=0.1/0.3s without connection

制造商别名

Siemens 在全球拥有多个品牌,分销商可将其用作替代名称。Siemens 也可称为以下名称:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

零件编号别名

该零件可能有以下备用零件编号:

  • 3VA61405HM412AA0