深色模式现已推出! 在浅色和深色模式之间切换。 登录后保存首选项。

了解更多

Sensata CSD2410

Relay; SSR; Zero-Switching; Cur-Rtg 10A; Ctrl-V 3.5-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
$ 19.35
Obsolete

价格与库存

数据表和文档

下载 Sensata CSD2410 的数据表和制造商文档。

IHS

Datasheet5 页9 年前

Sensata /Crydom

Electro Sonic

Mouser

Farnell

库存历史记录

3 个月趋势:
-6.02%

供应链

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-01-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-12-01
LTD Date2015-12-31

相关零件

SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C
Sensata /CrydomCL240D10
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10
Schneider ElectricW6210ASX-1
Relay; 40 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; 4000 V (RMS); -40 ° C
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider ElectricSSR210DIN-AC
Relay; 24 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; Din Mount; 4000 V (RMS)

描述

由其分销商提供的 Sensata CSD2410 的描述。

Relay;SSR;Zero-Switching;Cur-Rtg 10A;Ctrl-V 3.5-15DC;Vol-Rtg 24-280AC;Pnl-Mnt
Relay SSR 15mA 15V DC-IN 10A 280V AC-OUT 4-Pin
Description Solid State Panel Mount Relay Control Voltage Range:3.5VDC to 15VDC Operating Voltage Range:24Vrms to 280Vrms Load Current:10A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NO
SSR, PANEL MOUNT, 280VAC, 15VDC, 10A; Co; Control Voltage Range:3.5V DC to 15V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:10A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:EN 60950: 1993; Blocking Voltage:600V; Control Voltage DC Max:15V; Control Voltage DC Min:3.5V; Leakage Current:1mA; Load Current Min:150mA; Load Current RMS Max:10A; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:200V/µs; Series:CS; Surge Current:120A; Terminal Type:Screw

制造商别名

Sensata 在全球拥有多个品牌,分销商可将其用作替代名称。Sensata 也可称为以下名称:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND