Sensata /Crydom HDC200A120H

Solid State Relays - Industrial Mount PM SSR 150VDC/120A 9 0-280VAC w/pad
$ 265.4

价格与库存

数据表和文档

下载 Sensata /Crydom HDC200A120H 的数据表和制造商文档。

Newark

Datasheet7 页9 年前

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

TME

相关零件

SensataHDC200D120
TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay
Solid State Relays - Industrial Mount PM SSR 150VDC/120A 4 -32VDC w/pad
Sensata /CrydomHDC100D120
Solid State Relays - Industrial Mount PM SSR 72VDC/120A 4-32VDC
Relay SSR 7mA 30V DC-IN 90A 264V AC-OUT 4-Pin
Teledyne RelaysSH48D125
Relay SSR 13mA 32V DC-IN 125A 510V AC-OUT 4-Pin
Teledyne RelaysSH48A125
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 125A 510VAC AC-OUT

描述

由其分销商提供的 Sensata /Crydom HDC200A120H 的描述。

Solid State Relays - Industrial Mount PM SSR 150VDC/120A 9 0-280VAC w/pad
SSR RELAY PANEL MOUNT IP00 150VDC/120A 90-280VAC IN FET
RELAY; OPTIC COUPLING SSR; 150VDC/120A; 4-32VDC; W/PAD
PM SSR 150VDC/120A,90-280VAC,TP
Sensata /Crydom
Solid State Contactor, 7-150Vdc, 120A; Load Current:120A; Operating Voltage Max:150Vdc; Control Voltage Max:140Vac; Switching Mode:-; Contactor Mounting:Panel; Operating Voltage Min:7Vdc; Control Voltage Min:90Vac Rohs Compliant: Yes |Sensata/crydom HDC200A120H

制造商别名

Sensata /Crydom 在全球拥有多个品牌,分销商可将其用作替代名称。Sensata /Crydom 也可称为以下名称:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS