Schneider Electric 8501KPR13V20

Power Relay, 11 Pin, Octal, 120 VAC, 3PDT, Socket Mount, 6.6A, 240 VAC, 8501K Series
$ 50.754
Production

数据表和文档

下载 Schneider Electric 8501KPR13V20 的数据表和制造商文档。

IHS

Datasheet2 页7 年前

RS (Formerly Allied Electronics)

供应链

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

描述

由其分销商提供的 Schneider Electric 8501KPR13V20 的描述。

POWER RELAY,11 PIN, OCTAL,120 VAC,3PDT, SOCKET MOUNT,6.6A,240 VAC,8501K SERIES
Plug In Relay, 11 Pins, Octal, 120VAC, Coil Volts: 120V AC
Relay 3Co Cyl Pin 6.6A240V 120Vac Coil Rohs Compliant: Yes |Square D By Schneider Electric 8501KPR13V20
8501K General Purpose Plug-in Relay,
RELAY 3CO CYL PIN 6.6A@240V 120VAC COIL
PLUG IN RELAY, TYPE KP, TUBULAR,
Square D 8501KPR13V20 8501K Series Relay, 10 A, 11 pin, 3PDT contact Brand: Square D. Part Number: 8501KPR13V20. Square D 8501KPR13V20, Relay, Relay Relay, Relay Relay, 8501K Series, 10 A, 1 hp at 277 VAC,0.33 hp at 120 VAC Power, 3 Form C 3PDT Contact Form, 3 A Contact, 11 Pins, Socket Mounting, Tubular Terminal, -40 to 55 deg F, 2.66 in H x 1.4 in W x 1.4 in D Dimensions. Additional Description: SQD -8501KPR13V20 RELAY 3CO CYL PIN 6.6A@240V 120VAC COIL. Catalog Description: Plug in relay, Type KP, tubular, 1 HP at 277 VAC, 10A resistive at 120 VAC, 11 pin, 3PDT, 3 NO, 3 NC, 120 VAC coil..

制造商别名

Schneider Electric 在全球拥有多个品牌,分销商可将其用作替代名称。Schneider Electric 也可称为以下名称:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

零件编号别名

该零件可能有以下备用零件编号:

  • 8501-KPR13V20