TE Connectivity IL13-EU1-H05-3100-300

Cable Assembly H05VV-F 3m IEC C13 to Right Angle CEE 7/VII PL-PL
$ 15.31
Production

数据表和文档

下载 TE Connectivity IL13-EU1-H05-3100-300 的数据表和制造商文档。

IHS

Datasheet5 页0 年前

Electro Sonic

Newark

TME

库存历史记录

3 个月趋势:
Restocked

供应链

Introduction Date2023-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 TE Connectivity IL13-EU1-H05-3100-300 的描述。

Cable Assembly H05VV-F 3m IEC C13 to Right Angle CEE 7/VII PL-PL
AC Power Cords 10A C13 EU Line plug Locking Plug 300cm
IEC CABLE WITH LOCKING C13-EU PLUG, 3M
IEC CABLE ASSY EU 300CM W/LOCK
CRD 18AWG CEE7/7 RA - C13 9.84'
Power Cord, Iec C13-Cee7/Vii, 3M, Black; Connector Type A:Iec 60320 C13; Connector Type B:Cee7/Vii; Cable Length - Metric:3M; Current Rating:10A; Voltage Rating:250Vac; Jacket Color:Black; Product Range:Il13 Series Rohs Compliant: Yes |Schaffner IL13-EU1-H05-3100-300
IL13-EU1-H05-3100-300 Operating Voltage (Max): 250 VAC Current Rating (Max): 10 A Product Length: 3000 mm Product Length: 118.11 in IP Rating: IP20 Il 13 & Il 13 P & Il 19 | 250 VAC 10 A 3000 mm 118.11" | Part Number: IL13-EU1-H05-3100-300 | Internal Number: 814382-SF | TE Connectivity | Schaffner

制造商别名

TE Connectivity 在全球拥有多个品牌,分销商可将其用作替代名称。TE Connectivity 也可称为以下名称:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

零件编号别名

该零件可能有以下备用零件编号:

  • IL13-EU1-H05-3100300
  • IL13EU1H053100300