Samtec QSH-060-01-H-D-A-K

0.5mm 2 120P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 13.67
Production

价格与库存

数据表和文档

下载 Samtec QSH-060-01-H-D-A-K 的数据表和制造商文档。

Upverter

Datasheet4 页6 年前

Samtec

Farnell

Sager Electronics

Toby Electronics

库存历史记录

3 个月趋势:
-67.82%

CAD 模型

从我们值得信赖的合作伙伴处下载 Samtec QSH-060-01-H-D-A-K 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
EE Concierge
符号封装
SnapEDA
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

相关零件

CONNECTOR, STACKING, RCPT, 140POS, 2ROW, 0.635MM; Series:SlimStack; Pitch Spacin
Conn Board to Board RCP 140 POS 0.635mm Solder ST SMD SlimStack™ T/R
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Qss-050-01-F-D-A-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec, Inc. QSS-050-01-F-D-A-K-TR
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg

描述

由其分销商提供的 Samtec QSH-060-01-H-D-A-K 的描述。

0.5mm 2 120P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze
"0.50 mm Q Strip® High-Speed Ground Plane Socket Strip"
Connector Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST SMD
Board-to-Board / Mezzanine Connector
MEZZANINE CONN, RCPT, 120POS, 0.5MM;
Mezzanine Conn, Rcpt, 120Pos, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QSH-060-01-H-D-A-K

制造商别名

Samtec 在全球拥有多个品牌,分销商可将其用作替代名称。Samtec 也可称为以下名称:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

零件编号别名

该零件可能有以下备用零件编号:

  • QSH06001HDAK