Samtec QRF8-026-05.0-L-D-A-GP-K-TR

Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket
$ 8.045
Production

数据表和文档

下载 Samtec QRF8-026-05.0-L-D-A-GP-K-TR 的数据表和制造商文档。

element14 APAC

Datasheet1 页8 年前

Sager Electronics

库存历史记录

3 个月趋势:
-0.51%

CAD 模型

从我们值得信赖的合作伙伴处下载 Samtec QRF8-026-05.0-L-D-A-GP-K-TR 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号封装
3D下载
TraceParts
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

相关零件

0.8mm 2 40P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 60P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 60P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61082-061400LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions61082-062402LF
Conn Fine PitchConnector RCP 60 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
Amphenol Communications Solutions61082-042400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube

描述

由其分销商提供的 Samtec QRF8-026-05.0-L-D-A-GP-K-TR 的描述。

Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Mezzanine Conn, Rcpt, 52Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:52Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. QRF8-026-05.0-L-D-A-GP-K-TR

制造商别名

Samtec 在全球拥有多个品牌,分销商可将其用作替代名称。Samtec 也可称为以下名称:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.