Samtec DW-02-15-G-S-380

Stacking Board Connector, DW Series, 2 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 0.21
Production

数据表和文档

下载 Samtec DW-02-15-G-S-380 的数据表和制造商文档。

Samtec

Datasheet1 页8 年前

Electro Sonic

JRH Electronics

Sager Electronics

Newark

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Samtec DW-02-15-G-S-380 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
符号
下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

相关零件

2.54mm Pitch KK® Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity5-146281-2
Header; Breakaway; 0.100 in.; PC Board; Single; 2; 0.025 in.; 0.12 in.; 3 A
TE Connectivity5-146277-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series

描述

由其分销商提供的 Samtec DW-02-15-G-S-380 的描述。

Stacking Board Connector, DW Series, 2 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Board Stacker HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Board Stacking Header with Fixed Tail Length
Header, 2.54 Mm, Through Hole, 2 Contacts; Product Range:Dw Series; No. Of Contacts:2Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. DW-02-15-G-S-380

制造商别名

Samtec 在全球拥有多个品牌,分销商可将其用作替代名称。Samtec 也可称为以下名称:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.