NXP Semiconductors MPC855TZQ80D4

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray
$ 39.18
Obsolete

数据表和文档

下载 NXP Semiconductors MPC855TZQ80D4 的数据表和制造商文档。

库存历史记录

3 个月趋势:
+0.00%

备用零件

Price @ 1000
$ 39.18
$ 143.84
$ 143.84
Stock
82,574
114,805
114,805
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

供应链

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)

相关零件

NXP SemiconductorsMPC855TVR80D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860DTZQ80D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 80MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860SRVR80D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray

描述

由其分销商提供的 NXP Semiconductors MPC855TZQ80D4 的描述。

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357
PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C
; Series:PowerQUICC I; Core Size:32 bit; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; No. of Bits:32 bit ;RoHS Compliant: No
MPU, 32BIT, 80MHZ, BGA-357; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Digital IC Case Style:BGA; No. of Pins:357; CPU Speed:80MHz; Embedded Interface Type:I2C, SPI; Operating Temperature Min:0°C; Operating Temperature Max:95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

制造商别名

NXP Semiconductors 在全球拥有多个品牌,分销商可将其用作替代名称。NXP Semiconductors 也可称为以下名称:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP