Technical
Breakdown Voltage-30 V
Continuous Drain Current (ID)25 mA
Current Rating10 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance60 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-30 V
Input Capacitance10 pF
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Breakdown Voltage30 V
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
Power Dissipation625 mW
Voltage Rating (DC)8 V