Rittal 8018699

Enclosure, Stainless Steel, Hinged, 1/4TURN Latch, Natural, 24X24X8 in, Wm Series
$ 1,629.484
数据表

价格与库存

数据表和文档

下载 Rittal 8018699 的数据表和制造商文档。

RS (Formerly Allied Electronics)

Datasheet9 页10 年前

描述

由其分销商提供的 Rittal 8018699 的描述。

ENCLOSURE, STAINLESS STEEL, HINGED,1/4TURN LATCH, NATURAL,24X24X8 IN, WM SERIES
Rittal Wallmount - Slope Top Enclosure; WMS242408N4; 24" x 24" x 8"; Stainless Steel 304; Solid Cover; Hinge Connection; NEMA 1; 3R; 4; 4X; 12
The WMS slope top wallmount enclosure is designed for any environment that requires frequent washdowns. The 20 degree overhanging sloped roof prevents water from accumulating on top of the enclosure and door opening.
Rittal 8018699 Enclosure. Rittal Enclosure, Compact Non-Disconnect, Series: WM Series, 24 in Width, 8.3 in Depth, 23 in Height, NEMA 1/12/3R/4X/IP66 NEMA Rating, 22 in W x 22 in H Panel, Lock: Quarter Turn, Foamed-In PU Seal Insulation, Wall Mounting, 304 Stainless Steel, Brushed, Light Gray. Additional Description: RTL -8018699 WMS242408N4 WMS242408N4 8018699. Catalog Description: Compact enclosures WM, Slope top, stainless steel, material: Door: Stainless steel, all-round foamed-in PU seal, Enclosure and door: Stainless steel 1.4301 (AISI 304), Mounting plate: Sheet steel, zinc-plated, surface: Brushed, supply includes: Enclosure with door, L/h door hinge, Quarter turn latch with slotted head insert, Mounting plate, Wall mounting blind nut, 20° overhanging slope top, description: The WMS slope top wallmount enclosure is designed for any environment that requires frequent washdowns. The 20 degree overhanging sloped roof prevents water from accumulating on top of the enclosure and door opening..

制造商别名

Rittal 在全球拥有多个品牌,分销商可将其用作替代名称。Rittal 也可称为以下名称:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures