Richtek RT9818C-29GB

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, PDSO5
EOL

价格与库存

数据表和文档

下载 Richtek RT9818C-29GB 的数据表和制造商文档。

IHS

Datasheet14 页9 年前

Farnell

SHENGYU ELECTRONICS

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-15
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2025-12-01
LTD Date2026-06-01

描述

由其分销商提供的 Richtek RT9818C-29GB 的描述。

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, PDSO5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC VOLT DETECTOR 2.9V SOT23-5
IC, VOLTAGE DETECTOR, 3UA, 6V, SOT-23-5; Threshold Voltage:2.9V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:900mV; Supply Voltage Max:6V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:5Pins; Delay Time:220ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Supply Current:3µA

制造商别名

Richtek 在全球拥有多个品牌,分销商可将其用作替代名称。Richtek 也可称为以下名称:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK

零件编号别名

该零件可能有以下备用零件编号:

  • RT9818C29GB