Renesas HFA3134IHZ96

Trans Rf Bjt NPN 11V 0.026A 6-PIN SOT-23 T/r
$ 5.135
Production

价格与库存

文档

下载 Renesas HFA3134IHZ96 的数据表和制造商文档。

Integrated Device Technology

Datasheet5 页26 年前
Datasheet5 页26 年前

Newark

Renesas

Factory Futures

CAD 模型

模型信息
来源Renesas
发布日期Aug 13, 2025
符合 IPC 标准IPC-7351B
风格指南修订版本 1.0 - Nov 1, 2024
数据表来源版本 2.00 - Aug 12, 2005
验证

库存历史记录

3 个月趋势:
-0.30%

供应链

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

相关零件

Diodes Inc.BFS17NTA
BFS17N Series 11 V 50 mA NPN Surface Mount Transistor - SOT-23-3
Transistor,bjt,npn,30V V(Br)Ceo,150Ma I(C),sot-23 Rohs Compliant: Yes |Onsemi KSC2223YMTF
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 60 @ 5mA 10V 30mA 150mW 15dB-23dB
Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount

描述

由其分销商提供的 Renesas HFA3134IHZ96 的描述。

Trans RF BJT NPN 11V 0.026A 6-Pin SOT-23 T/R
RF Small Signal Bipolar Transistor, 0.026A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN
SOT-23 Surface Mount Dual 6 RF Transistor 26mA 8.5GHz 12V 85C
TRANS, NPN, 9V, 0.026A, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 9V; Power Dissipation Pd: -; DC Collector Current: 26mA; DC Current Gain hFE: 48hFE; Transistor Case Style: SOT-23; No. of Pins: 6Pin
Transistor Array IC; Transistor Polarity:NPN; No. of Transistors:2; Collector Emitter Voltage, V(br)ceo:11V; Continuous Collector Current, Ic:14mA; Supply Voltage Max:11V; Package/Case:6-SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

制造商别名

Renesas 在全球拥有多个品牌,分销商可将其用作替代名称。Renesas 也可称为以下名称:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

零件编号别名

该零件可能有以下备用零件编号:

  • HFA3134IHZ96.