Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 1.25 / Output Type = Fixed / Rated Power W = 60 / Input Voltage Min. V = 16 / Input Voltage Max. V = 160 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 89 / Ripple & Noise (V) mV = 300 / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 800000 / Length mm = 57.9 / Width mm = 36.8 / Height mm = 12.7