Switching Function = Momentary Function / Actuator Type = Keylock / Suitable for = RAMO 22 K / Cut Out Size (Diameter) mm = 22.3 / Illumination = No / Switch Colour = Black / Protection Rating = IP65 / External Diameter mm = 30 / Length mm = 30 / Width mm = 30 / Height mm = 75